345-102-558-803

Heilind Number:EDA345-102-558-803
Manufacturer:EDAC
Manufacturer Number:345-102-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 102 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and .1 inch pitch make it suitable for various PCB configurations. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Upgrade your system with this essential component for seamless data transmission and power distribution.