345-102-558-808

Heilind Number:EDA345-102-558-808
Manufacturer:EDAC
Manufacturer Number:345-102-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-808

Detailed Description

Enhance connectivity in your electronic setups with our Board to Board PCB Connector. Designed for optimal performance, this connector features 102 positions across 2 rows, allowing for seamless data transfer. The right-angle mount orientation ensures space-efficient installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a contact material of Copper Alloy, you can trust in efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in its quality and make your connections with confidence.