345-102-558-812

Heilind Number:EDA345-102-558-812
Manufacturer:EDAC
Manufacturer Number:345-102-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring two rows of 102 copper alloy positions, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your circuit boards. Its right-angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a wide range of applications, this green-colored connector is a versatile and essential component for your PCB assembly needs.