345-102-558-858

Heilind Number:EDA345-102-558-858
Manufacturer:EDAC
Manufacturer Number:345-102-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-858

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it facilitates seamless board-to-board connectivity with 102 positions available. The right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.