345-102-558-878

Heilind Number:EDA345-102-558-878
Manufacturer:EDAC
Manufacturer Number:345-102-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-558-878

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a convenient right angle mount orientation, it ensures easy installation on your PCB. The copper alloy contact material guarantees reliable conductivity, while the 102-position layout allows for versatile connectivity. Meeting stringent industry standards, it offers a secure and stable link between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications.Upgrade your inter-board connections with this essential component.