345-102-559-201

Heilind Number:EDA345-102-559-201
Manufacturer:EDAC
Manufacturer Number:345-102-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Its two rows of Copper Alloy contacts provide secure and efficient power transfer, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. With 102 positions, it offers ample connectivity options for your applications. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.