345-102-559-203

Heilind Number:EDA345-102-559-203
Manufacturer:EDAC
Manufacturer Number:345-102-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector is both visually striking and reliable. Its copper alloy contacts ensure efficient power transfer, while the dual-row design with 102 positions allows for versatile connectivity options. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure attachment to your PCB. Designed for right-angle mounting, it seamlessly integrates into your electronic setup. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB connections with this essential component for seamless and efficient electronic performance.