345-102-559-207

Heilind Number:EDA345-102-559-207
Manufacturer:EDAC
Manufacturer Number:345-102-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-207

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 102 positions in a dual-row layout, ensuring reliable connectivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in our quality connector for seamless and secure board-to-board connections every time.