345-102-559-208

Heilind Number:EDA345-102-559-208
Manufacturer:EDAC
Manufacturer Number:345-102-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-208

Detailed Description

Enhance connectivity within your electronic assemblies with this versatile green PCB connector. Designed for efficiency and durability, it features a 3A amperage and UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 102 positions, it offers ample space for secure board-to-board connections. The copper alloy contacts and .1-inch pitch guarantee seamless signal transmission, while the right-angle mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring precision and resilience. Elevate your connectivity game with this essential component.