345-102-559-212

Heilind Number:EDA345-102-559-212
Manufacturer:EDAC
Manufacturer Number:345-102-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With a dual-row configuration and a total of 102 positions, it offers ample room for secure and reliable connections. The Copper Alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances its versatility. Upgrade your system with this essential component for impeccable board-to-board connectivity.