345-102-559-278

Heilind Number:EDA345-102-559-278
Manufacturer:EDAC
Manufacturer Number:345-102-559-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-278

Detailed Description

Enhance your PCB connectivity with our Green Board to Board PCB Connector, featuring a robust design for reliable performance. With a low amperage of 3 A, it ensures efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer seamless connectivity across 102 positions. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this connector for secure and stable connections in your electronic applications.