345-102-559-288

Heilind Number:EDA345-102-559-288
Manufacturer:EDAC
Manufacturer Number:345-102-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-288

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless board-to-board connections. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transmission. The 102 copper alloy contacts provide reliable conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this green connector is perfect for various industrial applications, guaranteeing high performance and longevity. Upgrade your connectivity solutions with this essential component.