345-102-559-504

Heilind Number:EDA345-102-559-504
Manufacturer:EDAC
Manufacturer Number:345-102-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green exterior, its durable housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal safety and longevity. Featuring two rows and 102 positions, this connector ensures seamless data transfer. The contact material, copper alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a right-angle mount orientation, it's perfect for space-saving designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly projects.