345-102-559-508

Heilind Number:EDA345-102-559-508
Manufacturer:EDAC
Manufacturer Number:345-102-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-508

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. This high-quality connector, designed for optimal performance, features 102 positions in a dual-row configuration. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration for your electronic projects. Its right angle mount orientation allows for convenient installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in our connector to deliver superior performance and longevity for your electronic connections.