345-102-559-512

Heilind Number:EDA345-102-559-512
Manufacturer:EDAC
Manufacturer Number:345-102-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity in any application. Offering 102 positions with a pitch of .1 inches, it allows for precise and secure connections. The right-angle mount orientation and compact design make it ideal for space-constrained setups. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic systems with this essential component, perfect for various industries and applications.