345-102-559-558

Heilind Number:EDA345-102-559-558
Manufacturer:EDAC
Manufacturer Number:345-102-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-558

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in electronic assemblies. This green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, it offers precise and efficient signal transmission. Boasting 102 positions, this connector provides ample connectivity options for your applications. Its right-angle mount orientation allows for flexible PCB layouts, while its wide operating temperature range of -40 to 105 °C ensures suitability for both indoor and outdoor use. Trust in this connector to deliver exceptional performance and durability in your electronic projects.