345-102-559-588

Heilind Number:EDA345-102-559-588
Manufacturer:EDAC
Manufacturer Number:345-102-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-588

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green color, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. With two rows and 102 positions, it offers ample connectivity options for your circuitry. Crafted with high-quality Copper Alloy contacts, it guarantees efficient signal transmission. The right-angle mount orientation and .1-inch pitch make it suitable for various PCB configurations, while the wide operating temperature range of -40 to 105 °C ensures stability even in harsh environments. Elevate your electronic projects with this essential connector.