345-102-559-802

Heilind Number:EDA345-102-559-802
Manufacturer:EDAC
Manufacturer Number:345-102-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-802

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector in a vibrant Green hue. Crafted with precision, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any setting. Featuring two rows with a spacious pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for up to 102 positions. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for convenience, its Right Angle mount orientation allows for easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.