345-102-559-804

Heilind Number:EDA345-102-559-804
Manufacturer:EDAC
Manufacturer Number:345-102-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-804

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector in a vibrant shade of green. Boasting a high amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of applications. With two rows and a total of 102 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The right-angle mount orientation and a pitch of .1 inches make for easy and secure installation on your PCB. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the possibilities with this essential component in our extensive range of PCB connectors.