345-102-559-808

Heilind Number:EDA345-102-559-808
Manufacturer:EDAC
Manufacturer Number:345-102-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant Green hue. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of precision-engineered copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity in any project. The right-angle mount orientation and 102 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Trust in its quality and performance for all your connectivity needs.