345-102-559-812

Heilind Number:EDA345-102-559-812
Manufacturer:EDAC
Manufacturer Number:345-102-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transmission. With two rows of 102 positions each, this connector allows for efficient data transfer. The right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh conditions. Upgrade your PCB connectivity with this essential component.