345-102-559-858

Heilind Number:EDA345-102-559-858
Manufacturer:EDAC
Manufacturer Number:345-102-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts 102 positions across two rows, providing ample space for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. The right-angle mount orientation offers versatility in installation, while a pitch and row spacing of .1 and .2 inches, respectively, allow for efficient signal transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your projects. Elevate your connectivity solutions with this top-of-the-line connector.