345-102-559-888

Heilind Number:EDA345-102-559-888
Manufacturer:EDAC
Manufacturer Number:345-102-559-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-559-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-559-888

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a dual-row layout with 102 positions for optimal signal transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, ensures reliable operation even in harsh environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient connections. With a right-angle mount orientation, it offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential component for enhanced performance and durability.