345-102-560-202

Heilind Number:EDA345-102-560-202
Manufacturer:EDAC
Manufacturer Number:345-102-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With two rows of 102 copper alloy contacts, each with a pitch of .1 inch, you can efficiently transfer data and power. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your devices with this essential component for optimal performance and durability.