345-102-560-207

Heilind Number:EDA345-102-560-207
Manufacturer:EDAC
Manufacturer Number:345-102-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-207

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a precise pitch of .1 inches and two rows for efficient organization, they offer 102 positions for optimal functionality. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Trust in our connectors for secure and efficient card edge connections on your PCBs.