345-102-560-212

Heilind Number:EDA345-102-560-212
Manufacturer:EDAC
Manufacturer Number:345-102-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 102 positions, it effortlessly accommodates multiple connections, ensuring efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setups with this essential component, ideal for ensuring smooth and stable performance in your electronic systems.