345-102-560-503

Heilind Number:EDA345-102-560-503
Manufacturer:EDAC
Manufacturer Number:345-102-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-503

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for precision and reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of 102 copper alloy contacts, it ensures seamless data transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing offer efficient signal routing on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance even in harsh environments. Trust in this connector for seamless connectivity in your electronic designs.