345-102-560-504

Heilind Number:EDA345-102-560-504
Manufacturer:EDAC
Manufacturer Number:345-102-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-504

Detailed Description

Enhance connectivity within your electronic assemblies with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 102 positions, offering ample room for secure and efficient signal transmission. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for long-lasting and stable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and connectivity. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Whether you're designing a new PCB layout or upgrading existing systems, this connector is the perfect solution for your connectivity needs. Elevate your electronic projects with our exceptional Board To Board PCB Connector.