345-102-560-507

Heilind Number:EDA345-102-560-507
Manufacturer:EDAC
Manufacturer Number:345-102-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-507

Detailed Description

Enhance connectivity within your electronic systems with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it offers a streamlined amperage of 3 A, making it ideal for efficient power transmission. Constructed with UL 94V-0 thermoplastic polyester housing, this connector ensures superior durability and safety. With two rows and a total of 102 positions, it provides ample room for seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential connector.