345-102-560-508

Heilind Number:EDA345-102-560-508
Manufacturer:EDAC
Manufacturer Number:345-102-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-508

Detailed Description

Upgrade your PCB connections with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for both durability and safety. With two rows of 102 positions each, it offers ample space for your complex connectivity needs. The copper alloy contact material ensures reliable signal transmission, while a precise pitch of .1 inch guarantees optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Whether you're a seasoned professional or a DIY enthusiast, our Board-To-Board Card Edge Connector is the perfect solution for your electronic projects.