345-102-560-558

Heilind Number:EDA345-102-560-558
Manufacturer:EDAC
Manufacturer Number:345-102-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-558

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 102 positions spread across 2 rows, allowing for efficient data transfer. The sleek housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each connection point is meticulously constructed with Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, you can easily install and align multiple connectors. Its straight mount orientation offers versatile placement options, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your electronic assemblies with this essential component for streamlined performance.