345-102-560-807

Heilind Number:EDA345-102-560-807
Manufacturer:EDAC
Manufacturer Number:345-102-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-807

Detailed Description

Enhance connectivity within your devices with our high-quality Board To Board PCB Connector. Boasting a vibrant green hue, this essential component features a robust UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of 102 copper alloy contacts, it ensures reliable performance in demanding environments. The 0.1-inch pitch and 0.2-inch row spacing facilitate seamless integration, while its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this indispensable component.