345-102-560-808

Heilind Number:EDA345-102-560-808
Manufacturer:EDAC
Manufacturer Number:345-102-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1" pitch and .2" row spacing ensure precise alignment, while the 102 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Trust in this connector for efficient and secure card edge connections in your electronic assemblies.