345-102-560-858

Heilind Number:EDA345-102-560-858
Manufacturer:EDAC
Manufacturer Number:345-102-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-560-858

Detailed Description

Enhance your board-to-board connectivity with our high-performance 102-position card edge connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring safe and reliable operation even in demanding environments. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the quality and versatility of this green-colored connector for your connectivity needs.