345-104-500-578

Heilind Number:EDA345-104-500-578
Manufacturer:EDAC
Manufacturer Number:345-104-500-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-500-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-500-578

Detailed Description

Enhance your circuit connectivity with this high-performance 104-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environments, while the copper alloy contacts guarantee efficient power transmission. With a pitch of .1 inch and a row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a DIY enthusiast or a professional, this green-colored connector is a must-have for your electronic projects. Upgrade your setup today and experience enhanced performance like never before.