345-104-520-258

Heilind Number:EDA345-104-520-258
Manufacturer:EDAC
Manufacturer Number:345-104-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-520-258

Detailed Description

Enhance connectivity in your electronic setups with our 104-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. The copper alloy contacts guarantee efficient signal transfer, while the 0.1-inch pitch and 0.2-inch row spacing optimize space utilization on your PCB. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Upgrade your design with this high-quality, green-colored connector, a perfect choice for professionals in the electronics industry.