345-104-520-502

Heilind Number:EDA345-104-520-502
Manufacturer:EDAC
Manufacturer Number:345-104-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-520-502

Detailed Description

Enhance connectivity within your devices with our high-performing Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable operation even in challenging environments. With a straight mount orientation and a compact design, it is ideal for space-saving applications. The copper alloy contact material and two-row configuration with a pitch of .1 inch guarantee efficient data transmission. Boasting 104 positions and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of electronic systems. Upgrade your connectivity solutions with this essential component.