345-104-520-558

Heilind Number:EDA345-104-520-558
Manufacturer:EDAC
Manufacturer Number:345-104-520-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-520-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-520-558

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration for your electronic projects. The two-row design, with a row spacing of .2 inches, provides stability and efficiency in your circuitry. Crafted with copper alloy contacts, it ensures reliable connectivity for up to 104 positions. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Elevate your assembly process with this essential component for modern electronics.