345-104-520-588

Heilind Number:EDA345-104-520-588
Manufacturer:EDAC
Manufacturer Number:345-104-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-520-588

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, featuring 104 positions for seamless data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability even in challenging environments. The straight mount orientation and .1-inch pitch ensure easy installation, while the double-row design allows for efficient space utilization on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for your electronic projects. Experience enhanced efficiency and signal integrity with this essential component.