345-104-520-802

Heilind Number:EDA345-104-520-802
Manufacturer:EDAC
Manufacturer Number:345-104-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-520-802

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal functionality, it features a total of 104 positions spread across two rows, allowing for seamless data transmission. The sturdy housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and reliability in any application. With a contact material of Copper Alloy, you can count on efficient conductivity. The connector offers a pitch of 0.1 inches, perfect for precise PCB layouts. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in various environments. Its straight mount orientation and row spacing of 0.2 inches make installation a breeze. Upgrade your connectivity solutions with this essential component.