345-104-520-804

Heilind Number:EDA345-104-520-804
Manufacturer:EDAC
Manufacturer Number:345-104-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-520-804

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 104 positions across two rows, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connection is effortless. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this straight-mount, green-colored connector for optimal functionality.