345-104-520-807

Heilind Number:EDA345-104-520-807
Manufacturer:EDAC
Manufacturer Number:345-104-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-520-807

Detailed Description

Upgrade your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts 104 positions across two rows, ensuring reliable and efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees longevity and safety. With a contact material of copper alloy and a pitch of .1 inches, this connector offers optimal conductivity. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Elevate your PCB assembly with this essential component.