345-104-521-201

Heilind Number:EDA345-104-521-201
Manufacturer:EDAC
Manufacturer Number:345-104-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-201

Detailed Description

Enhance your PCB connections with our cutting-edge Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 104 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inches, it guarantees precision and reliability in data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for your electronic projects. Elevate your connectivity game with ease and efficiency.