345-104-521-207

Heilind Number:EDA345-104-521-207
Manufacturer:EDAC
Manufacturer Number:345-104-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-207

Detailed Description

Enhance your connectivity solutions with this dual-row Board-To-Board PCB Connector, featuring a total of 104 positions for seamless integration. Designed for optimal performance, its UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the Copper Alloy contacts ensure reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its straight mount orientation simplifies installation, making it the perfect choice for your PCB assembly needs. Elevate your connectivity with this essential component.