345-104-521-208

Heilind Number:EDA345-104-521-208
Manufacturer:EDAC
Manufacturer Number:345-104-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 104 positions with a 0.1-inch pitch, ensuring reliable data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-term stability even in harsh environments. With a contact material of copper alloy and an operating temperature range of -40 to 105 °C, this connector offers optimal conductivity and performance under varying conditions. Its straight mount orientation and two-row design facilitate easy installation, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.