345-104-521-212

Heilind Number:EDA345-104-521-212
Manufacturer:EDAC
Manufacturer Number:345-104-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-212

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring both reliability and safety. With two rows of 104 positions each, it offers ample space for your connections. Crafted with copper alloy contacts, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precision and efficiency in mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand harsh conditions. Whether you're in the field of electronics, telecommunications, or industrial automation, this green connector is a must-have for your projects. Upgrade your setups with this essential component and experience enhanced performance like never before.