345-104-521-504

Heilind Number:EDA345-104-521-504
Manufacturer:EDAC
Manufacturer Number:345-104-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-504

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with an amperage of 3A. This connector boasts a double-row design with 104 positions, offering ample connectivity for your circuit boards. Crafted from copper alloy, the contacts guarantee efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your boards. Designed for straight mounting orientation, it's easy to install. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this essential connector.