345-104-521-507

Heilind Number:EDA345-104-521-507
Manufacturer:EDAC
Manufacturer Number:345-104-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-507

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 104 positions arranged in two rows, with a pitch of 0.1 inches and a row spacing of 0.2 inches for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in all operating conditions, with a wide temperature range of -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity. Its straight mount orientation makes installation a breeze, perfect for a variety of applications in the electronics industry. Upgrade your connections with this essential component for your PCB assembly.