345-104-521-508

Heilind Number:EDA345-104-521-508
Manufacturer:EDAC
Manufacturer Number:345-104-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-508

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability and safety. With a compact .1-inch pitch and 2-row configuration, it offers easy and efficient mounting on your circuit board. The Copper Alloy contacts ensure reliable signal transmission, while the straight mount orientation facilitates convenient assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both commercial and industrial applications. Upgrade your PCB connections with this essential component for superior performance and longevity.