345-104-521-512

Heilind Number:EDA345-104-521-512
Manufacturer:EDAC
Manufacturer Number:345-104-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-104-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-104-521-512

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows of high-quality Copper Alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it offers a total of 104 positions for seamless data transfer. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your circuitry with this essential component, perfect for a wide range of applications.